STGIB30M60TS-L

STMicroelectronics
511-STGIB30M60TS-L
STGIB30M60TS-L

Mfr.:

Description:
Intelligent Power Modules - IPMs SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.65 V
Continuous Collector Current at 25 C: 35 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: SDIP2B-26
Packaging: Tube
Pd - Power Dissipation: 125 W
Product Type: Intelligent Power Modules - IPMs
Series: STGIB30M60TS-L
Factory Pack Quantity: 156
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SLLIMM
Unit Weight: 9,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542391090
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLLIMM-Nano 3-Phase IGBT Inverter Bridges

STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
312
Expected 8/6/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,27 € 15,27 €
10,47 € 104,70 €
8,29 € 829,00 €
8,05 € 3.767,40 €