STGF20H60DF

STMicroelectronics
511-STGF20H60DF
STGF20H60DF

Mfr.:

Description:
IGBTs 600V 20A High Speed Trench Gate IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3 FP
Through Hole
Single
600 V
2 V
- 20 V, 20 V
40 A
37 W
- 55 C
+ 175 C
STGF20H60DF
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 2000
Subcategory: IGBTs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.729
Expected 8/25/2026
2.000
Expected 1/15/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,27 € 12,70 €
0,955 € 95,50 €
0,783 € 391,50 €
0,717 € 717,00 €
0,67 € 1.340,00 €
0,645 € 2.580,00 €
0,629 € 6.290,00 €