STGF10NB60SD

STMicroelectronics
511-STGF10NB60SD
STGF10NB60SD

Mfr.:

Description:
IGBTs N-Ch 600 Volt 10 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3 FP
Through Hole
Single
600 V
1.8 V
- 20 V, 20 V
20 A
25 W
- 55 C
+ 150 C
STGF10NB60SD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.657

Stock:
2.657 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
0,877 € 8,77 €
0,809 € 80,90 €
0,674 € 337,00 €
0,581 € 581,00 €
0,568 € 1.136,00 €