STGD3HF60HDT4

STMicroelectronics
511-STGD3HF60HDT4
STGD3HF60HDT4

Mfr.:

Description:
IGBTs 4.5 A 600V IGBT 20V VGE 25A IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
DPAK
SMD/SMT
Single
600 V
2.45 V
- 20 V, 20 V
7.5 A
38 W
- 55 C
+ 150 C
STGD3HF60HDT4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18.450

Stock:
18.450 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,683 € 6,83 €
0,476 € 47,60 €
0,382 € 191,00 €
0,347 € 347,00 €
Full Reel (Order in multiples of 2500)
0,272 € 680,00 €
0,265 € 1.325,00 €
0,261 € 2.610,00 €
0,257 € 6.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.