STGD10NC60HT4

STMicroelectronics
511-STGD10NC60HT4
STGD10NC60HT4

Mfr.:

Description:
IGBTs N Ch 10A 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
DPAK-3 (TO-252-3)
SMD/SMT
Single
600 V
1.9 V
- 20 V, 20 V
20 A
60 W
- 55 C
+ 150 C
STGD10NC60H
Reel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Tradename: PowerMESH
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,526 € 1.315,00 €