STGAP3S3STR

STMicroelectronics
511-STGAP3S3STR
STGAP3S3STR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate drivers with protection features

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
STGAP
SMD/SMT
SO-16
1 Channel
5.7 kV rms
- 40 C
+ 125 C
95 ns
24 ns
16 ns
Reel
Cut Tape
Brand: STMicroelectronics
Logic Type: CMOS, TTL
Maximum Continuous Output Current: 3 A
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 11 mA
Output Current: 3 A
Product: Galvanically Isolated Gate Driver
Product Type: Galvanically Isolated Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.1 V
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGAP3S 6A/10A Single Gate Drivers

STMicroelectronics STGAP3S 6A/10A Single Gate Drivers are protected devices that provide galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The STMicroelectronics STGAP3S Gate Drivers include different options with 10A and 6A current capability, each with dedicated Under-Voltage Lock Out (UVLO) variants for SiC MOSFETs and IGBTs. Ultrafast desaturation protection is also available with differentiated intervention thresholds and adjustable soft turn-off. The availability of the Miller CLAMP and optional negative driving enables optimal driving performance.

In Stock: 717

Stock:
717 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,60 € 26,00 €
2,38 € 59,50 €
2,15 € 215,00 €
2,05 € 512,50 €
2,03 € 1.015,00 €
Full Reel (Order in multiples of 1000)
1,91 € 1.910,00 €
1,87 € 3.740,00 €