STGAP2SAC

STMicroelectronics
511-STGAP2SAC
STGAP2SAC

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SO-8
1 Channel
1.2 kV
- 40 C
+ 125 C
90 ns
30 ns
30 ns
AEC-Q100
Tube
Brand: STMicroelectronics
Configuration: Single
Features: Automotive
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Output Current: 4 A
Output Voltage: 26 V
Product: Isolated Gate Driver
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 2.11 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 100
Supply Voltage - Max: 4 V
Supply Voltage - Min: 3.1 V
Technology: Si
Type: Gate Driver
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGAP2S Single Gate Driver

STMicroelectronics STGAP2S Single Gate Drivers are used to isolate the gate-driving channel from low-voltage control and interface circuitry. The gate driver features 4A capability and rail-to-rail outputs, and it is suitable for high-power inverter applications like motor drivers in industrial applications. The device is available in two configurations. The separated output pins configuration independently optimizes turn-on and turn-off by using dedicated gate resistors. A single output pin configuration and Miller clamp function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,26 € 22,60 €
2,07 € 51,75 €
1,86 € 186,00 €
1,75 € 525,00 €
1,70 € 850,00 €
1,58 € 1.580,00 €
1,55 € 3.875,00 €
1,52 € 7.600,00 €