STFW42N60M2-EP

STMicroelectronics
511-STFW42N60M2-EP
STFW42N60M2-EP

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.076 Ohm typ 34 A MDmesh M2 EP Power MOSFET

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-3PF-3
N-Channel
1 Channel
600 V
34 A
87 mOhms
- 25 V, 25 V
2 V
55 nC
- 55 C
+ 150 C
63 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: STFW42N60M2-EP
Factory Pack Quantity: 300
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 1.800,00 €
5,34 € 3.204,00 €
5,00 € 6.000,00 €