STEVAL-WLC38RX

STMicroelectronics
511-STEVAL-WLC38RX
STEVAL-WLC38RX

Mfr.:

Description:
Power Management IC Development Tools Wireless power receiver evaluation board for Qi BPP/EPP apps based on STWLC38

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Wireless Charging - Receiver
STWLC38
Brand: STMicroelectronics
For Use With: Wireless Charger Power Receiver
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-WLC38RX Evaluation Board

STMicroelectronics STEVAL-WLC38RX Evaluation Board facilitates the evaluation of the STWLC38 Qi-compliant dual wireless power receiver. The STWLC38 is engineered for wearable/hearable and smartphone applications. The chip supports Qi 1.3 specifications for the inductive communication protocol, 5W baseline power profile, and 15W extended power profile. Users can access and modify different configuration parameters via the I2C interface for custom applications.

Availability

Stock: