STEVAL-LLL014V1

STMicroelectronics
511-STEVAL-LLL014V1
STEVAL-LLL014V1

Mfr.:

Description:
LED Lighting Development Tools Automotive LED driver 4-channel evaluation kit based on ALED7709

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Kits
ALED7709
4.2 V to 42 V
Bulk
Brand: STMicroelectronics
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-LLL014V1 Automotive LED Driver Eval Kit

STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver Evaluation Kit features four LED strings and employs the ALED7709 LED driver. The driver is AEC-Q100 Grade 1 certified and can be a boost or SEPIC DC/DC controller. The STMicroelectronics STEVAL-LLL014V1 also includes four low-side constant-current sinkers. Integrating the boost controller with the LED sinkers allows for adjustable boost voltage, minimizing power dissipation in the ALED7709 and improving overall efficiency.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,03 € 95,03 €