STEVAL-ISA181V1

STMicroelectronics
511-STEVAL-ISA181V1
STEVAL-ISA181V1

Mfr.:

Description:
Power Management IC Development Tools 12 V / 600 mA high voltage flyback converter with remote standby control using the VIPer0P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
12 V
VIPer0P, STM32
STEVAL-ISA181V1
Brand: STMicroelectronics
Maximum Operating Temperature: + 60 C
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
9023000000
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €