STEVAL-BTDP1

STMicroelectronics
511-STEVAL-BTDP1
STEVAL-BTDP1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Demonstration Boards
SPBT3.0DP1
2.48 GHz
5 V
Bluetooth
Brand: STMicroelectronics
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Bluetooth Development Tools
Series: STEVAL-BTDP1
Subcategory: Development Tools
Version: Version 3.0
Unit Weight: 9,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,26 € 42,26 €