STD80N6F7

STMicroelectronics
511-STD80N6F7
STD80N6F7

Mfr.:

Description:
MOSFETs N-channel 60 V, 6.8 mOhm typ., 40 A STripFET F7 Power MOSFET in a DPAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
40 A
8 mOhms
- 20 V, 20 V
2 V
25 nC
- 55 C
+ 175 C
100 W
Enhancement
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Fall Time: 7.8 ns
Product Type: MOSFETs
Rise Time: 17.6 ns
Series: STD80N6F7
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24.4 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

STripFET VI™ Power MOSFETs

STMicroelectronics STripFET VI™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET technology with an updated gate structure. The resulting STripFET Power MOSFET uses a trench technology for high efficiency and low RDS(on) required by various automotive and industrial switching applications such as motor control, UPS, DC/DC converters, induction heater vaporizers, and solar. These STMicroelectronics MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
0,877 € 8,77 €
0,574 € 57,40 €
0,452 € 226,00 €
0,386 € 386,00 €
Full Reel (Order in multiples of 2500)
0,312 € 780,00 €
0,31 € 1.550,00 €
0,304 € 3.040,00 €
0,291 € 7.275,00 €