STD20NF06LAG

STMicroelectronics
511-STD20NF06LAG
STD20NF06LAG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 60 V, 32 mOhm typ., 24 A STripFET II Power MOSFET in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
24 A
40 mOhms
- 20 V, 20 V
2.5 V
13 nC
- 55 C
+ 175 C
60 W
Enhancement
AEC-Q101
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 50 ns
Series: STD20NF06LAG
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET VI™ Power MOSFETs

STMicroelectronics STripFET VI™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET technology with an updated gate structure. The resulting STripFET Power MOSFET uses a trench technology for high efficiency and low RDS(on) required by various automotive and industrial switching applications such as motor control, UPS, DC/DC converters, induction heater vaporizers, and solar. These STMicroelectronics MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

In Stock: 3.047

Stock:
3.047 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,30 € 1,30 €
0,82 € 8,20 €
0,544 € 54,40 €
0,426 € 213,00 €
0,388 € 388,00 €
Full Reel (Order in multiples of 2500)
0,384 € 960,00 €
0,319 € 1.595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.