STBC02AJR

STMicroelectronics
511-STBC02AJR
STBC02AJR

Mfr.:

Description:
Battery Management Li-Ion linear battery charger with LDO, load switches and reset generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.45 V
450 mA
5.4 V
FlipChip-30
SMD/SMT
STBC02
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: No
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.4 mA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STMicroelectronics STBC02 Li-Ion Linear Battery Charger with LDO

STMicroelectronics STBC02 Li-Ion Linear Battery Charger with LDO is a highly integrated power management IC that embeds a linear battery charger, 150mA LDO and 2 SPDT load switches. The STBCO2 also has a smart reset/watchdog block and a protection circuit module (PCM) to prevent the battery from being damaged under fault conditions. The STBC02 uses a CC/CV algorithm to charge the battery with a fast charge and pre-charge current that can independently programmed using dedicated resistors.

STBC02 Li-Ion Linear Battery Chargers

STMicroelectronics STBC02 Li-Ion Linear Battery Chargers combine embedding a linear battery charger, a 150 mA LDO, 2 SPDT load switches, a smart reset/watchdog block, and a protection circuit module (PCM), into one highly integrated power management IC. The protection circuit module (PCM) prevents the battery from being damaged under fault conditions. The STBC02 has a fast charge and pre-charge current that can be independently programmed using dedicated resistors, that make a CC/CV algorithm to charge the battery.

In Stock: 4.283

Stock:
4.283 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,69 € 3,69 €
2,80 € 28,00 €
2,57 € 64,25 €
2,33 € 233,00 €
2,21 € 552,50 €
2,20 € 1.100,00 €
2,07 € 2.070,00 €
Full Reel (Order in multiples of 3000)
2,01 € 6.030,00 €
2,00 € 12.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.