STB33N60DM6

STMicroelectronics
511-STB33N60DM6
STB33N60DM6

Mfr.:

Description:
MOSFETs N-channel 600 V, 115 mOhm typ., 25 A MDmesh DM6 Power MOSFET in a D2PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
25 A
128 mOhms
- 25 V, 25 V
3.25 V
35 nC
- 55 C
+ 150 C
190 W
Enhancement
MDmesh
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Fall Time: 35 ns
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 7 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
3,41 € 34,10 €
2,50 € 250,00 €
2,23 € 1.115,00 €
Full Reel (Order in multiples of 1000)
1,62 € 1.620,00 €