STAC2933

STMicroelectronics
511-STAC2933
STAC2933

Mfr.:

Description:
RF MOSFET Transistors 300W 20dB 30MHz STAC N-Ch MOS RF 150MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
40 A
130 V
30 MHz to 175 MHz
23.5 dB
400 W
+ 150 C
SMD/SMT
STAC177B
Bulk
Brand: STMicroelectronics
Product Type: RF MOSFET Transistors
Series: STAC2933
Factory Pack Quantity: 50
Subcategory: MOSFETs
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,42 € 105,42 €
87,69 € 876,90 €
81,03 € 8.103,00 €
500 Quote