STA8100GAS

STMicroelectronics
511-STA8100GAS
STA8100GAS

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
GNSS/GPS
1.7 V to 3.6 V
+ 105 C
- 40 C
LFBGA-81
SMD/SMT
AEC-Q100
Brand: STMicroelectronics
Interface Type: CAN, GPIO, I2C, SPI, UART, USB 2.0
Moisture Sensitive: Yes
Product Type: RF Receiver
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310075
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2088   Multiples: 2088
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 13.530,24 €
4.176 Quote