STA333ML13TR

STMicroelectronics
511-STA333ML13TR
STA333ML13TR

Mfr.:

Description:
Audio Amplifiers 2-CH Sound Terminal Microless 24B DDX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
20 W
0.05 %
PowerSSO-EP-36
8 Ohms
4.5 V
20 V
0 C
+ 70 C
SMD/SMT
STA333ML
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 30 mA
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Quad
Type: 2-Channel Stereo
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sound Terminal® 2.1-Channel Digital Audio System

STMicroelectronics Sound Terminal® 2.1-Channel Digital Audio System is an integrated solution embedding digital audio processing, digital amplification, FFX™-power output stage thereby creating a high-power single chip FFX™ solution comprising high-quality, high efficiency, and all digital amplification. These Sound Terminal® 2.1-Channel Digital Audio Systems are part of the Sound Terminal family and provides full digital audio streaming from the source to the speaker, offering cost effectiveness, low power dissipation and sound enrichment. FFX (Fully Flexible Amplification) is the evolution of the STMicroelectronics ternary technology: the advanced processor is available for ternary, binary and binary differential implementations, a subset of the full capability of the FFX processor.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 960 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,54 € 15,40 €
1,41 € 35,25 €
1,26 € 126,00 €
1,19 € 297,50 €
1,15 € 575,00 €
Full Reel (Order in multiples of 1000)
1,10 € 1.100,00 €
1,06 € 2.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.