STA1080EOAS1

STMicroelectronics
511-STA1080EOAS1
STA1080EOAS1

Mfr.:

Description:
Audio DSPs Automotive Dual Core Processor for Car Radio and Display Audio application

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio DSPs
RoHS:  
1 Channel
450 MHz
10 bit
I2C
LFBGA-361
3 Mbps
1.14 V
1.26 V
STA1080
- 40 C
+ 85 C
Tray
SMD/SMT
AEC-Q100
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 504
Subcategory: Audio ICs
Type: Dual Core Processor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 504   Multiples: 504
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 4.969,44 €
5.040 Quote