ST8024LTR

STMicroelectronics
511-ST8024LTR
ST8024LTR

Mfr.:

Description:
Smart Card Interface ICs Smart card interface 3V or 5V 26 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Smart Card Interface ICs
RoHS:  
2.7 V
6.5 V
1.2 mA
- 25 C
+ 85 C
560 mW
SMD/SMT
TSSOP-20
ST8024L
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST8024L Smartcard Interface ICs

STMicroelectronics ST8024L Smartcard Interface ICs are a complete analog interface for asynchronous Class A, B, and C smartcards. These ICs can be placed between the card and the microcontroller with few external components to perform all supply protection and control functions. STMicroelectronics ST8024L Smartcard Interface ICs are compatible with the ST8024 (with the exception of Vth[ext] rise/fall value). These devices are designed to be compatible with the NDS conditional access system as well as the ISO 7816, GSM11.11 and EMV 4.2 payment systems.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1.105

Stock:
1.105 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1105 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,39 € 2,39 €
1,79 € 17,90 €
1,63 € 40,75 €
1,47 € 147,00 €
1,39 € 347,50 €
1,36 € 680,00 €
Full Reel (Order in multiples of 2500)
1,19 € 2.975,00 €
1,17 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.