ST4E1240DT

STMicroelectronics
511-ST4E1240DT
ST4E1240DT

Mfr.:

Description:
RS-485 Interface IC High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SO-8
Transceiver
40 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
1.77 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 70 mA
Pd - Power Dissipation: 370 mW
Product: Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 20 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST4E12x High-Speed 3.3V/5V RS485 Transceivers

STMicroelectronics ST4E12x High-Speed 3.3V/5V RS485 Transceivers are low-power differential line transceivers for data transmission in standard RS485 applications in half-duplex mode. ST4E1216 and ST4E1240 are compatible with 3.3V or 5V rail power supplies and operate from 3V to 5.5V. These transceivers operate at data rates up to 16Mbps (ST4E1216) and 40Mbps (ST4E1240). The components are ideal for multipoint applications over extended cable runs and are robust to ESD transients. In particular, the bus pins support ±12kV IEC 61000-4-2 contact discharge. The STMicroelectronics ST4E12x High-Speed RS485 Transceivers also feature robust hot-swap capability during on/off switching or hot insertion. The transceivers are available in the standard SO-8 package and operate with a -40°C to +125°C (ST4E1216) and -40°C to +85°C (ST4E1240) temperature range.

Low-Power High-Speed Transceivers

STMicroelectronics Low-Power, High-Speed Transceivers are designed for RS-485, RS-422, and RS-423 communication applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These STMicroelectronics Low-Power, High-Speed Transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers. A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2.693

Stock:
2.693
Can Dispatch Immediately
On Order:
2.500
Expected 2/5/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 € 1,67 €
1,22 € 12,20 €
1,11 € 27,75 €
0,989 € 98,90 €
0,929 € 232,25 €
0,92 € 460,00 €
Full Reel (Order in multiples of 2500)
0,777 € 1.942,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.