ST3485EBDR

STMicroelectronics
511-ST3485EBDR
ST3485EBDR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ST3485EB
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
12 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Low-Power High-Speed Transceivers

STMicroelectronics Low-Power, High-Speed Transceivers are designed for RS-485, RS-422, and RS-423 communication applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These STMicroelectronics Low-Power, High-Speed Transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers. A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.

In Stock: 16.978

Stock:
16.978
Can Dispatch Immediately
On Order:
25.000
Expected 4/19/2027
25.000
Expected 8/9/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,27 € 1,27 €
0,929 € 9,29 €
0,835 € 20,88 €
0,747 € 74,70 €
0,703 € 175,75 €
0,651 € 325,50 €
0,636 € 636,00 €
Full Reel (Order in multiples of 2500)
0,599 € 1.497,50 €
0,596 € 2.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.