ST25TA02KB-DC6H5

STMicroelectronics
511-ST25TA02KB-DC6H5
ST25TA02KB-DC6H5

Mfr.:

Description:
NFC/RFID Tags & Transponders NFC Forum Type 4 Tag IC with 2-Kbit EEPROM and general purpose digital output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
2 kbit
13.56 MHz
+ 85 C
- 40 C
SMD/SMT
UFDFPN-5
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: CLOUD-ST25TA
Function: Digital Output, Product Identification and Protection
Product Type: NFC/RFID Tags & Transponders
Series: ST25TA02KB-D
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 6,350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Philippines
The country is subject to change at the time of shipment.

In Stock: 21.750

Stock:
21.750 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,289 € 2,89 €
0,264 € 6,60 €
0,235 € 23,50 €
0,219 € 54,75 €
0,209 € 104,50 €
0,20 € 200,00 €
0,19 € 475,00 €
Full Reel (Order in multiples of 5000)
0,181 € 905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.