ST1PS01CJR

STMicroelectronics
511-ST1PS01CJR
ST1PS01CJR

Mfr.:

Description:
Switching Voltage Regulators 400 mA nano-quiescent synchronous step-down converter with digital voltage selec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FlipChip-8
Buck
1 V, 1.2 V, 1.3 V, 1.5 V
400 mA
1 Output
1.8 V
5.5 V
500 nA
2 MHz
- 40 C
+ 85 C
ST1PS01
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Nano-Quiescent
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST1PS01 Synchronous Step-Down Converter

STMicroelectronics ST1PS01 Synchronous Step-Down Converter is a nano-quiescent miniaturized synchronous step-down converter. This device is able to provide up to 400mA output current with an input voltage ranging from 1.8V to 5.5V. This converter is specifically designed for applications where high efficiency, PCB size, and thickness are the key factors. The output voltage can be set using two digital control inputs, a VOUT from 1.8V to 3.3V can be dynamically selected. Thanks to the enhanced PCC (peak current control) the STMicroelectronics ST1PS01 Synchronous Step-Down Converter reaches very high-efficiency conversion using just a 2.2µH inductor and two small capacitors. Advanced design circuitry is implemented to minimize the quiescent current.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 148 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
0,734 € 183,50 €
0,705 € 352,50 €
0,697 € 697,00 €
0,653 € 1.632,50 €
Full Reel (Order in multiples of 5000)
0,637 € 3.185,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.