ST1L05APU33R

STMicroelectronics
511-ST1L05APU33R
ST1L05APU33R

Mfr.:

Description:
LDO Voltage Regulators V LOW QUIESCENT BiCMOS VOLT REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
3.3 V
1.3 A
1 Output
Positive
500 uA
3 V
5.5 V
Fixed
0 C
+ 125 C
200 mV
ST1L05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 400 mV at 800 mA
Ib - Input Bias Current: 350 uA
Line Regulation: 15 mV
Load Regulation: 30 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Quiescent Current LDO Linear Regulators

STMicroelectronics Low Quiescent Current LDO Linear Regulators are optimized to operate with a drastically low quiescent current (IQ). The IQ is lower than or comparable to the average load current it supplies. This feature is necessary for power-budgeted applications, like battery-powered devices or green-compliant equipment with a long standby operation. This extends battery life and reduces the overall power consumption.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

In Stock: 4.869

Stock:
4.869 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,751 € 7,51 €
0,685 € 17,13 €
0,612 € 61,20 €
0,578 € 144,50 €
0,557 € 278,50 €
0,541 € 541,00 €
Full Reel (Order in multiples of 3000)
0,519 € 1.557,00 €
0,503 € 3.018,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.