SPT02-236DDB

STMicroelectronics
511-SPT02-236DDB
SPT02-236DDB

Mfr.:

Description:
Board Mount Surge Protectors Power Line Surge 6V to 36V 300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
uQFN-2
35 VDC
25 A
- 40 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Compliance: IEC; UL
For Use With: Telecomm
Product Type: Board Mount Surge Protectors
Series: SPT02-236DDB
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Type: Arrester Surge/Lightning
Unit Weight: 15,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.639

Stock:
1.639 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,655 € 6,55 €
0,431 € 43,10 €
0,343 € 171,50 €
0,304 € 304,00 €
Full Reel (Order in multiples of 3000)
0,258 € 774,00 €
0,249 € 1.494,00 €
0,233 € 2.097,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.