SPSGRFC-433

STMicroelectronics
511-SPSGRFC-433
SPSGRFC-433

Mfr.:

Description:
Sub-GHz Modules Sub-1 GHz (433, 868 or 915 MHz) programmable transceiver module UFL connector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Modules
RoHS:  
SPSGRFC
433 MHz
11.6 dBm
SPI
3.3 V
3.3 V
22 mA
10 mA
- 40 C
+ 85 C
u.FL
13.5 mm x 11.5 mm x 2 mm
ISM
Tray
Brand: STMicroelectronics
Description/Function: Sub-1 GHz transceiver module
Operating Supply Voltage: 3.3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 2448
Subcategory: Wireless & RF Modules
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.298

Stock:
2.298 Can Dispatch Immediately
Quantities greater than 2298 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €
9,98 € 99,80 €
9,44 € 236,00 €