SPC560B50L5C6E0Y

STMicroelectronics
511-SPC560B50L5C6E0Y
SPC560B50L5C6E0Y

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC560B50L5
SMD/SMT
LQFP-144
e200z0
512 kB
48 kB
32 bit
64 MHz
3.3 V
3.3 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Processor Series: Power Architecture
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: EEPROM
Factory Pack Quantity: 360
Subcategory: Microcontrollers - MCU
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310025
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC5 Car & Body Microcontrollers

STMicroelectronics SPC5 Car and Body Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of car body and convenience applications. These microcontrollers provide the perfect platform solution with unmatched modularity and compatibility, new state-of-the-art technology, high-performance core, and tailor-made peripherals. From product specification, through design and manufacturing, STMicroelectronics SPC5 Car and Body Microcontrollers are reliable and robust.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
5,69 € 56,90 €
4,97 € 124,25 €
4,77 € 477,00 €
4,45 € 1.602,00 €
4,32 € 4.665,60 €
4,12 € 10.382,40 €