SPBTLE-RFTR

STMicroelectronics
511-SPBTLE-RFTR
SPBTLE-RFTR

Mfr.:

Description:
Bluetooth Modules - 802.15.1 LOW POWER RF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
SPBTLE-RF
BLE, Bluetooth 4.1
SPI
4 dBm
- 88 dBm
2.44 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: STMicroelectronics
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2 mm
Length: 13.5 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 88 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 11.5 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8517629990
CAHTS:
8542390000
USHTS:
8517620090
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,28 € 11,28 €
9,00 € 90,00 €
8,39 € 209,75 €
7,71 € 771,00 €
7,40 € 1.850,00 €
Full Reel (Order in multiples of 1000)
7,39 € 7.390,00 €