SMP100LC-270

STMicroelectronics
511-SMP100LC-270
SMP100LC-270

Mfr.:

Description:
Board Mount Surge Protectors 270V 50uA Bidirect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DO-214AA
270 VDC
100 A
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Capacitance: 30 pF
Compliance: UL
Features: Low Capacitance
For Use With: Telecomm
Length: 4.6 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: SMP100LC
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Tradename: Trisil
Type: Arrester Surge/Lightning
Width: 3.95 mm
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.742

Stock:
4.742 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,615 € 6,15 €
0,41 € 41,00 €
0,326 € 163,00 €
0,298 € 298,00 €
Full Reel (Order in multiples of 2500)
0,255 € 637,50 €
0,231 € 1.155,00 €
0,216 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.