SMM4F24A-TR

STMicroelectronics
511-SMM4F24A-TR
SMM4F24A-TR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Hi Temp Transil Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.6 V
DO-222AA-2
9.5 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
SMM4F
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.436

Stock:
2.436 Can Dispatch Immediately
Quantities greater than 2436 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,513 € 5,13 €
0,333 € 33,30 €
0,255 € 127,50 €
0,216 € 216,00 €
0,203 € 507,50 €
0,184 € 920,00 €
Full Reel (Order in multiples of 12000)
0,18 € 2.160,00 €
0,164 € 3.936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics SMAJ24A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400W 24V Unidirect