SMB6F20AY

STMicroelectronics
511-SMB6F20AY
SMB6F20AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 20 V TVS in SMB Flat

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
1 Channel
20 V
SMD/SMT
42.8 V
22.2 V
SMB (DO-214AA)
93 A
600 W
150 pF
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
SMA6F
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Ipp - Peak Pulse Current: 93 A
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics SM6F20AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive 600 W, 20 V TVS