SM6F28AY

STMicroelectronics
511-SM6F28AY
SM6F28AY

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS Automotive 600 W, 28 V TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
1 Channel
28 V
SMD/SMT
59 V
31.1 V
SOD-128-2
68 A
4 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Ipp - Peak Pulse Current: 68 A
Operating Supply Voltage: 28 V
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM6FxAY TVS Diodes

STMicroelectronics SM6FxAY Transient-Voltage-Suppressor (TVS) Diodes are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and electrostatic discharges according to ISO 10605. These diodes incorporate planar technology, making them compatible with sophisticated circuits where low leakage current and high junction temperature are required for long-term reliability and stability. The SM6FxAY diodes are AEC-Q101 qualified and unidirectional. These TVS diodes offer protection with a stand-off voltage range of 5V to 36V, ensuring the safety of sensitive automotive circuits against potential damage.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,306 € 3,06 €
0,235 € 23,50 €
0,179 € 89,50 €
0,16 € 160,00 €
Full Reel (Order in multiples of 3000)
0,137 € 411,00 €
0,125 € 750,00 €
0,119 € 1.071,00 €
0,108 € 2.592,00 €