SM30T152AY

STMicroelectronics
511-SM30T152AY
SM30T152AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 3000 W, 130 V TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SMD/SMT
SMC (DO-214AB)
SM30TY
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMC SM30TY 3000W Transil

STMicroelectronics SM30TY 3000W Transil series are designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. STMicroelectronics SM30TY are packaged in SMC (SMC footprint per IPC 7531 standard).

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

600W TVS Diodes

STMicroelectronics 600W TVS (Transient Voltage Suppression) Diodes are designed to protect sensitive equipment against Electrostatic Discharge (ESD) and Electrical Over-Stress (EOS). These devices feature a fast response time and a peak pulse power of 600W (10/1000μs). Featuring Planar Technology, these TVS devices are ideal for high-end equipment and Switched Mode Power Supply (SMPS) applications where low leakage current and high junction temperature are required to provide long-term reliability and stability. Their low clamping voltages provides a high safety margin to protect sensitive circuits with extended life time expectancy. STMicroelectronics 600W TVS Diodes also feature a maximum junction Temperature (TJ) rating of +175°C, ensuring protection in high temperatures and harsh environments. Parts that contain AY in the part number are AEC-Q101 Automotive Qualified.

In Stock: 2.229

Stock:
2.229 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,84 € 1,84 €
1,17 € 11,70 €
0,794 € 79,40 €
0,638 € 319,00 €
0,574 € 574,00 €
Full Reel (Order in multiples of 2500)
0,509 € 1.272,50 €
0,483 € 2.415,00 €
0,472 € 4.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.