SERC816

STMicroelectronics
511-SERC816
SERC816

Mfr.:

Description:
Telecom Interface ICs SERCOS Interfce Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Telecom Interface ICs
RoHS:  
5.25 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
PQFP-100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: Telecom Interface ICs
Series: SERC816
Factory Pack Quantity: 396
Subcategory: Interface ICs
Type: Telecom IC - Various
Unit Weight: 1,759 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 350

Stock:
350
Can Dispatch Immediately
On Order:
396
Expected 8/25/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,29 € 32,29 €
26,14 € 261,40 €
24,60 € 615,00 €
23,59 € 2.359,00 €
22,11 € 5.527,50 €
21,27 € 8.422,92 €
1.188 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
30,75 €
Min:
1