SD2931-11W

STMicroelectronics
511-SD2931-11W
SD2931-11W

Mfr.:

Description:
RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
20 A
125 V
175 MHz
14 dB
150 W
+ 200 C
Screw Mount
Bulk
Brand: STMicroelectronics
Product Type: RF MOSFET Transistors
Series: SD2931
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,70 € 73,70 €
58,36 € 583,60 €
56,09 € 5.609,00 €
500 Quote