RF3L05200CB4

STMicroelectronics
511-RF3L05200CB4
RF3L05200CB4

Mfr.:

Description:
RF MOSFET Transistors 200 W 28/32 V RF power LDMOS transistor from HF to 1 GHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
28 V
945 MHz
16 dB
200 W
Through Hole
LBB-3
Reel
Brand: STMicroelectronics
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 100
Subcategory: MOSFETs
Type: RF Power MOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
133,98 € 13.398,00 €