RF2L16180CF2

STMicroelectronics
511-RF2L16180CF2
RF2L16180CF2

Mfr.:

Description:
RF MOSFET Transistors 180 W, 28 V, 1.3 to 1.7 GHz RF power LDMOS transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
65 V
1 Ohms
1.47 GHz
17.5 dB
180 W
+ 200 C
SMD/SMT
B2-3
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 120
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: - 6 V to + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 120)
104,21 € 12.505,20 €