PWD5T60TR

STMicroelectronics
511-PWD5T60TR
PWD5T60TR

Mfr.:

Description:
Gate Drivers Compact high-voltage three-phase power stage with integrated gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
3-Phase / Three Phase
SMD/SMT
VFQFPN-36
6 Driver
3 Output
9 V
20 V
Inverting, Non-Inverting
- 40 C
+ 125 C
PWD5T60
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage - Max: 20 V
Input Voltage - Min: 9 V
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Off Time - Max: 165 ns
Operating Supply Current: 1.125 mA
Output Voltage: - 10 V to 400 V
Pd - Power Dissipation: 5.2 W
Product Type: Gate Drivers
Propagation Delay - Max: 590 ns
Rds On - Drain-Source Resistance: 1.38 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PWD5T60 Three-Phase High-Density Power Drivers

STMicroelectronics PWD5T60 Three-Phase High-Density Power Drivers feature an integrated gate driver and six N-channel power MOSFETs. The STMicroelectronics PWD5T60 drivers are ideal for motor drive applications like fans, pumps, and small appliances. The drivers feature MOSFETs with 1.38Ω RDS(on) and 500V blocking voltage. The devices' high integration enables efficient load driving in a reduced footprint, perfect for space-constrained setups.

In Stock: 2.956

Stock:
2.956 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,18 € 5,18 €
3,97 € 39,70 €
3,66 € 91,50 €
3,34 € 334,00 €
3,17 € 792,50 €
3,08 € 1.540,00 €
3,04 € 3.040,00 €
Full Reel (Order in multiples of 2500)
3,01 € 7.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.