P6KE18A

STMicroelectronics
511-P6KE18A
P6KE18A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 18V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
15 V
Axial
32.5 V
17.1 V
DO-15 (DO-204AC)
123 A
600 W
1.6 nF
8 kV
15 kV
- 65 C
+ 175 C
P6KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.775

Stock:
7.775 Can Dispatch Immediately
Quantities greater than 7775 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,459 € 4,59 €
0,296 € 29,60 €
0,226 € 113,00 €
Full Ammo Pack (Order in multiples of 1000)
0,181 € 181,00 €
0,153 € 306,00 €
0,15 € 750,00 €
0,142 € 3.550,00 €

Similar Product

STMicroelectronics SM6T18A
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 18V Unidirect