P0118DA 5AL3

STMicroelectronics
511-P0118DA-5AL3
P0118DA 5AL3

Mfr.:

Description:
SCRs 0.8A SCRS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
P011
400 V
1 uA
1.93 V
8 V
800 mV
5 uA
- 40 C
+ 125 C
Through Hole
TO-92-3 (TO-226-3)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 8 A
Product Type: SCRs
Factory Pack Quantity: 2000
Subcategory: Thyristors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.058

Stock:
3.058 Can Dispatch Immediately
Quantities greater than 3058 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,738 € 7,38 €
0,459 € 45,90 €
0,316 € 158,00 €
0,273 € 273,00 €
Full Reel (Order in multiples of 2000)
0,23 € 460,00 €
0,206 € 824,00 €
0,19 € 1.900,00 €
0,173 € 4.152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.