P0102DA 5AL3

STMicroelectronics
511-P0102DA5AL3
P0102DA 5AL3

Mfr.:

Description:
SCRs 0.8 Amp 400 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
P0102DA
400 V
100 uA
1.93 V
8 V
800 mV
200 uA
- 40 C
+ 125 C
Through Hole
TO-92-3 (TO-226-3)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 8 A
Product Type: SCRs
Factory Pack Quantity: 2000
Subcategory: Thyristors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 14.637

Stock:
14.637 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,274 € 2,74 €
0,174 € 17,40 €
0,131 € 65,50 €
0,12 € 120,00 €
Full Reel (Order in multiples of 2000)
0,068 € 136,00 €
0,066 € 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.