MPXV7002GP

STMicroelectronics
841-MPXV7002GP
MPXV7002GP

Mfr.:

Description:
Board Mount Pressure Sensors Integrated Silicon Pressure Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
- 2 kPa to 2 kPa
2.5 %
Analog
SMD/SMT
5 V
Single Radial Barbed
SOP-8
+ 10 C
+ 60 C
MPXV7002
Tray
Brand: STMicroelectronics
Operating Supply Current: 10 mA
Output Voltage: 4.25 V to 4.75 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935322695117
Unit Weight: 1,755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,96 € 23,96 €
21,94 € 109,70 €
21,19 € 211,90 €
20,29 € 507,25 €
19,67 € 983,50 €
18,77 € 1.877,00 €
18,76 € 4.690,00 €
18,11 € 9.055,00 €