MPXV2010DP

STMicroelectronics
841-MPXV2010DP
MPXV2010DP

Mfr.:

Description:
Board Mount Pressure Sensors SOP DUAL PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
10 kPa
0.5 %
Analog
SMD/SMT
10 V
Dual Radial Barbed
SOP-8
- 40 C
+ 125 C
MPXx2010
Tray
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935309631117
Unit Weight: 2,223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 1.819

Stock:
1.819 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,91 € 17,91 €
16,33 € 81,65 €
15,75 € 157,50 €
15,01 € 375,25 €
14,21 € 710,50 €
13,49 € 1.349,00 €
13,48 € 3.370,00 €