MPXHZ6130A6U

STMicroelectronics
841-MPXHZ6130A6U
MPXHZ6130A6U

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEG ABSOLUTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 130 kPa
1.5 %
Analog
SMD/SMT
5 V
No Port
SSOP-8
- 40 C
+ 125 C
MPXHZ6130A
Tube
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.632 V to 4.768 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 65
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935325344174
Unit Weight: 374,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 208

Stock:
208
Can Dispatch Immediately
On Order:
5.200
Expected 1/14/2027
6.175
5.200
Expected 4/30/2027
975
TBD
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,41 € 19,41 €
16,87 € 84,35 €
15,92 € 159,20 €
14,41 € 360,25 €
13,68 € 684,00 €
13,03 € 1.303,00 €