MPXH6115A6U

STMicroelectronics
841-MPXH6115A6U
MPXH6115A6U

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTERGATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 115 kPa
1.5 %
Analog
SMD/SMT
4.75 V to 5.25 V
No Port
SOP-8
- 40 C
+ 125 C
MPXx6115
Tube
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.633 V to 4.768
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1040
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935309644174
Unit Weight: 361,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
5.200
Expected 1/7/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,39 € 19,39 €
17,52 € 87,60 €
16,28 € 162,80 €
14,77 € 369,25 €
13,73 € 686,50 €
12,83 € 1.283,00 €
12,69 € 3.172,50 €
11,90 € 5.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,16 €
Min:
1