MPX2010GSX

STMicroelectronics
841-MPX2010GSX
MPX2010GSX

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN COMP 10KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
10 kPa
1 %
Analog
Through Hole
10 V
Single Axial Barbed
Unibody-4
- 40 C
+ 125 C
MPXx2010
Tray
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935325329117
Unit Weight: 3,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,55 € 19,55 €
17,85 € 89,25 €
17,22 € 172,20 €
16,47 € 411,75 €
15,88 € 794,00 €
15,15 € 1.515,00 €
14,53 € 2.906,00 €
14,22 € 8.532,00 €
1.000 Quote