MPX10GP

STMicroelectronics
841-MPX10GP
MPX10GP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN UNCOMP 10KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
10 kPa
0.5 %
Analog
Through Hole
3 V
Single Axial Barbless
Unibody-4
- 40 C
+ 125 C
MPXx10
Tray
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1 V
Part # Aliases: 935319138117
Unit Weight: 3,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
9026209090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
902620010
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 662

Stock:
662 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,35 € 16,35 €
14,91 € 74,55 €
14,37 € 143,70 €
13,73 € 343,25 €
13,29 € 664,50 €
12,88 € 1.288,00 €
12,87 € 2.574,00 €
11,58 € 6.948,00 €
11,42 € 11.420,00 €