MC34063ACN

STMicroelectronics
511-MC34063ACN
MC34063ACN

Mfr.:

Description:
Switching Voltage Regulators 3.0 to 40V DC-DC Cnv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
DIP-8
Boost, Buck, Inverting
40 V
1.5 A
1 Output
4.4 V
40 V
2.5 mA
100 kHz
0 C
+ 70 C
MC34063AC
Tube
Brand: STMicroelectronics
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Step-Down
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,721 € 7,21 €
0,649 € 16,23 €
0,571 € 57,10 €
0,534 € 133,50 €
0,511 € 255,50 €
0,43 € 430,00 €
0,39 € 780,00 €
0,383 € 1.532,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,85 €
Min:
1